Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,894.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,894.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Voltage AC Max | 600V |
| Contact Voltage DC Max | 250V |
| Contact Current AC Max | 15A |
|---|---|
| Product Range | E6 Series |
Technical Docs (2)
Alternatives for BZE6-2RN80
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .303907 |

