Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DKICopy
Order Code3439007
Product RangeCSLA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DKICopy
Order Code3439007
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range6V DC to 12V DC
Supply Voltage DC Max12V
Measured CurrentAC / DC
Current Measuring Range DC-400A to 400A
Accuracy-
Current Measuring Range AC-400A to 400A
Current Sensor TechnologyHall Effect
Primary Current400A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
12V
Current Measuring Range DC
-400A to 400A
Current Measuring Range AC
-400A to 400A
Primary Current
400A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
6V DC to 12V DC
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSLA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010446
