Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNR151Copy
Manufacturer Standard Lead Time9 weeks
Order Code3439015
Product RangeCSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,439.930 |
| 5+ | NT$4,297.540 |
| 10+ | NT$4,164.480 |
| 25+ | NT$4,081.200 |
| 50+ | NT$3,997.910 |
| 100+ | NT$3,914.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,439.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNR151Copy
Manufacturer Standard Lead Time9 weeks
Order Code3439015
Product RangeCSN Series
Technical Datasheet
Supply Voltage DC Min12V
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Impulse
Supply Voltage DC Max15V
Current Measuring Range DC-200A to 200A
Accuracy± 0.5%
Current Measuring Range AC-200A to 200A
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current-200A to 200A
Response Time500ns
Accuracy %0.5%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
Technical Specifications
Supply Voltage DC Min
12V
Measured Current
AC / DC / Impulse
Current Measuring Range DC
-200A to 200A
Current Measuring Range AC
-200A to 200A
Primary Current
-200A to 200A
Accuracy %
0.5%
Operating Temperature Min
-40°C
Product Range
CSN Series
Supply Voltage Range
± 12V to 15V
Supply Voltage DC Max
15V
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop, Hall Effect
Response Time
500ns
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
