Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEX-AR
Order Code1082257
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max5.56N
Contact Current DC Max15A
Contact Voltage DC Max250V
Alternatives for EX-AR
2 Products Found
Product Overview
The EX-AR is an ex-proof Limit Switch with a side rotary actuator and features the smallest UL-listed housings available for use in hazardous locations. The MICRO SWITCH™ EX series switch has flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere.
- Compact, rugged housing
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360°
- Non-sparking actuators
- Captive cover screws
- Grounding screw
- Design flexibility
Applications
Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
5.56N
Contact Voltage DC Max
250V
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
480V
Contact Current DC Max
15A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
