Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA01A2A.Copy |
| Manufacturer Standard Lead Time | 73 weeks |
| Order Code | 1548116 |
| Product Range | GLA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$7,231.370 |
Price for:Each
Minimum: 10
Multiple: 10
NT$72,313.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA01A2A.Copy |
| Manufacturer Standard Lead Time | 73 weeks |
| Order Code | 1548116 |
| Product Range | GLA Series |
| Technical Datasheet | |
| Limit Switch Actuator | Adjustable Roller Lever |
| Operating Force Max | 0.33N-m |
| Product Range | GLA Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Limit Switch Actuator | Adjustable Roller Lever |
|---|---|
| Product Range | GLA Series |
| Contact Voltage DC Max | 250V |
| Operating Force Max | 0.33N-m |
|---|---|
| Contact Current DC Max | 10A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .532972 |
