Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA20A2ACopy |
| Order Code | 5146526 |
| Product Range | GLA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$10,248.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,248.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA20A2ACopy |
| Order Code | 5146526 |
| Product Range | GLA Series |
| Technical Datasheet | |
| Limit Switch Actuator | Side Rotary Roller |
| Contact Configuration | DPDT |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 120V |
| Operating Force Max | 0.33N-m |
| Product Range | GLA Series |
| Contact Current DC Max | 2.8A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Limit Switch Actuator | Side Rotary Roller |
|---|---|
| Contact Current AC Max | 6A |
| Operating Force Max | 0.33N-m |
| Contact Current DC Max | 2.8A |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPDT |
|---|---|
| Contact Voltage AC Max | 120V |
| Product Range | GLA Series |
| Contact Voltage DC Max | 24V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .468 |
