
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLLA03CCopy |
| Order Code | 1525249 |
| Product Range | GLL Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLLA03CCopy |
| Order Code | 1525249 |
| Product Range | GLL Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 300V |
| Operating Force Max | - |
| Product Range | GLL Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The GLL series Limit Switch is part of the OEM set of miniature limit switches. It combine and enhance MICRO SWITCH™ GLS and SZL-VL switch into one common family, competitively priced for OEM applications. The double insulated compact housing conforms to EN500047 and makes GLL series switches often ideal for mounting where space is at a premium. These products feature direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. It is suitable for elevators, escalators, aerial/platform lifts and industrial doors.
- Double break, direct-opening snap action contacts conform to IEC 60947-5-1-3
- EN50047 mounting
- 20mm and 1/2 in NPT conduit options
- Galvanic isolated contacts
- Double insulated plastic housing
- Snap action and slow action circuitry
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50mm Rubber rollers ideal for elevator applications
- Sealing IP66, NEMA 1, 12, 13
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | - |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 300V |
| Product Range | GLL Series |
| Contact Voltage DC Max | 250V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
