Print Page
HIH-4030-001
Humidity Sensor, Medical, Relative, 0% to 100% Relative Humidity, 3.5 %, 4 VDC, 5.8 VDC, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4030-001Copy
Order Code1566262
Product RangeHIH-4030 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4030-001Copy
Order Code1566262
Product RangeHIH-4030 Series
Technical Datasheet
Sensor TypeRelative
Accuracy %3.5%
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8VDC
Sensing Accuracy3.5%
Sensor Case StyleSMD
Supply Voltage Min4VDC
Supply Voltage Max5.8VDC
Response Time5s
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4030 Series
Qualification-
MSL-
Alternatives for HIH-4030-001
1 Product Found
Technical Specifications
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Supply Voltage Min
4VDC
Response Time
5s
No. of Pins
3Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Accuracy %
3.5%
Supply Voltage
5.8VDC
Sensor Case Style
SMD
Supply Voltage Max
5.8VDC
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4030 Series
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90289010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
