Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHLS-HCopy
Order Code1525109
Product RangeHLS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHLS-HCopy
Order Code1525109
Product RangeHLS Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max8.83N
Product RangeHLS Series
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
8.83N
Contact Voltage AC Max
250V
Product Range
HLS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
