Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | IS215TCopy |
| Order Code | 4274647 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | IS215TCopy |
| Order Code | 4274647 |
| Technical Datasheet | |
| Detector Type | Passive Infrared |
| Sensing Range Max | 12m |
| Beam Angle | - |
| Product Range | - |
Product Overview
- Attractive, sleek design
- Flush mounting
- Installer friendly terminal blocks
- Look down zones
- Sabotage-resistant lens design
- Selectable sensitivity
- Tamper switch
- Bug guard
- No bracket supplied
Technical Specifications
| Detector Type | Passive Infrared |
|---|---|
| Beam Angle | - |
| Sensing Range Max | 12m |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
