Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for LA049PFIND-L
1 Product Found
Technical Specifications
Safety Category
CE, EN374-1:2003, EN420:2003
Glove Size
L
Glove Material
Nitrile
SVHC
No SVHC (07-Jul-2017)
Glove Style
Full
Glove Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40151900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
