Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSJ1A-7A.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1184118 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
25 more incoming. You can reserve stock now
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,284.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,284.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSJ1A-7A.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1184118 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| Limit Switch Actuator | Wobble Rod |
| Contact Current AC Max | 10A |
| Operating Force Max | 2.78N |
| Product Range | HDLS Series |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Limit Switch Actuator | Wobble Rod |
|---|---|
| Operating Force Max | 2.78N |
| Contact Voltage DC Max | 250V |
| Contact Current AC Max | 10A |
|---|---|
| Product Range | HDLS Series |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .657709 |
