Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSXA3KCopy
Order Code9975918
Product RangeLSX Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$13,429.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,429.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSXA3KCopy
Order Code9975918
Product RangeLSX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.19N
Product RangeLSX Series
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.19N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
LSX Series
Contact Voltage DC Max
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826
