Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ7M6DCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4337883 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,349.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,349.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ7M6DCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4337883 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| Limit Switch Actuator | - |
| Contact Configuration | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | - |
| Product Range | HDLS Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Limit Switch Actuator | - |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | - |
| Contact Current DC Max | - |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | HDLS Series |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .575754 |
