Print Page
32 In Stock
Need more?
32 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$20,081.180 |
| 5+ | NT$17,571.040 |
| 10+ | NT$14,558.860 |
| 25+ | NT$13,052.770 |
| 50+ | NT$12,048.710 |
| 10000+ | NT$11,245.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,081.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Contact Current AC Max | 15A |
|---|---|
| Product Range | OP Series |
| Contact Voltage AC Max | 480V |
|---|---|
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .60102 |

