Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSDX05D4...
Order Code2144668
Product RangeSDX Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,499.120 |
| 5+ | NT$8,033.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,499.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSDX05D4...
Order Code2144668
Product RangeSDX Series
Technical Datasheet
Operating Pressure Max5psi
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential, Gauge
Voltage Rating20VDC
Port StyleStraight
Supply Current-
Product RangeSDX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
5psi
Pressure Measurement Type
Differential, Gauge
Port Style
Straight
Product Range
SDX Series
Sensor Output Type
Voltage
Voltage Rating
20VDC
Supply Current
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for SDX05D4...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
