Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SPS-L225-HALSCopy |
| Order Code | 1843549 |
| Product Range | SPS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SPS-L225-HALSCopy |
| Order Code | 1843549 |
| Product Range | SPS Series |
| Technical Datasheet | |
| Transducer Function | - |
| Power Rating | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Impedance | - |
| LVDT Type | - |
| Transducer Output Type | - |
| Dielectric Withstand Voltage | - |
| Insulation Testing Voltage | - |
| Insulation Resistance | - |
| Product Range | SPS Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Transducer Function | - |
|---|---|
| Operating Temperature Min | -40°C |
| Output Impedance | - |
| Transducer Output Type | - |
| Insulation Testing Voltage | - |
| Product Range | SPS Series |
| Power Rating | - |
|---|---|
| Operating Temperature Max | 125°C |
| LVDT Type | - |
| Dielectric Withstand Voltage | - |
| Insulation Resistance | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .316159 |
