Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,284.520 |
| 10+ | NT$1,258.420 |
| 25+ | NT$1,240.260 |
| 50+ | NT$1,222.100 |
| 100+ | NT$1,021.680 |
| 500+ | NT$821.260 |
| 1000+ | NT$635.260 |
Product Information
Product Overview
The SR15C-A3 is a hall-effect digital Position Sensor with 254mm (10-inch) stranded lead wires termination, flat mount housing, sinking output and unipolar magnetic. The package enhancements permit quick and easy sensor installation, increasing the usability of the SS400 series. This device can be installed without additional mounting hardware. The snap-in and flat mount sensor packages can house any of the present SS400 series sensors or any similarly sized sensing elements.
- Quad-hall design eliminates stress effects
- Temperature compensated magnetic
- High output capability
- Unipolar magnetic actuation type
- -40 to 150°C operating temperature
- 13mA (maximum at 25°C) supply current
- 5µA leakage current
Applications
Logistics, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
3.8V
-
Wire Leads
-
-
400mV
1.5µs
-
Rectangular
150°C
-
Hall-Effect Magnetic Position Sensor
30V
-
Sink
-
3.8VDC
30VDC
-
-40°C
SR15 Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate