Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS50ATCopy
Order Code1225623
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSOT-89B
Output Current20mA
No. of Pins3Pins
Sensor Case StyleSOT-89B
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Alternatives for SS50AT
1 Product Found
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
Sensor Case Style
SOT-89B
Supply Voltage Max
24VDC
Operating Temperature Max
125°C
Qualification
-
Sensor Case / Package
SOT-89B
No. of Pins
3Pins
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
