Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZL-VL-S-DCopy
Order Code1524991
Product RangeSZL-VL-S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$1,171.030 |
| 5+ | NT$1,165.270 |
| 10+ | NT$1,159.500 |
| 20+ | NT$1,153.730 |
| 50+ | NT$1,099.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,171.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-VL-S-DCopy
Order Code1524991
Product RangeSZL-VL-S Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max8.82N
Product RangeSZL-VL-S Series
Product Overview
The SZL-VL-S-D is a miniature type SPDT Limit Switch with plunger actuator for applications of small mounting space. These miniature switches are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators and optional neon lamp indicators add additional flexibility. A special pre-moulded flexible cable gland allows to fast and simple wiring termination.
- Gold-plated silver contacts
- Compact design for small mounting space
- Special design for easy wiring with ample wiring space
- Die-cast base and plastic cover
- Standard mounting dimensions
- Long mechanical life
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
8.82N
Contact Voltage AC Max
250V
Product Range
SZL-VL-S Series
Technical Docs (1)
Alternatives for SZL-VL-S-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
