Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | YC/1Copy |
| Order Code | 575483 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | YC/1Copy |
| Order Code | 575483 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Raceway / Duct Material | PVC-U (Polyvinylchloride Unplasticised) |
| Raceway / Duct Colour | White |
| External Length | - |
| External Width | 16mm |
| External Height | 16mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Raceway / Duct Material | PVC-U (Polyvinylchloride Unplasticised) |
|---|---|
| External Length | - |
| External Height | 16mm |
| SVHC | No SVHC (07-Jul-2017) |
| Raceway / Duct Colour | White |
|---|---|
| External Width | 16mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
