Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF105F-1/024DT-1HSTFCopy
Manufacturer Standard Lead Time51 weeks
Order Code4733346
Product RangeHF105F-1 Series
Your Part Number
410 In Stock
Need more?
410 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$94.520 |
| 10+ | NT$89.930 |
| 25+ | NT$85.700 |
| 50+ | NT$82.330 |
| 100+ | NT$79.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF105F-1/024DT-1HSTFCopy
Manufacturer Standard Lead Time51 weeks
Order Code4733346
Product RangeHF105F-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeHF105F-1 Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsPC Pin
Contact Voltage VDC28VDC
Contact MaterialSilver Tin Oxide
Coil Resistance660ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF105F-1/024DT-1HSTF is a compact, high-performance power relay designed for heavy-duty switching in industrial and commercial applications. Featuring a 24 VDC coil and SPST-NO (1 Form A) contact configuration.
- Coil Voltage: 24 VDC
- Contact Arrangement: SPST-NO (1 Form A)
- Contact Rating: 30 A at 277 VAC or 20 A at 28 VDC
- Mounting: PCB terminals
- Terminal Type: Solder
- Dielectric Strength: 4,000 VAC (coil to contacts)
- Ambient Temperature Range: -55°C to +60°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
PCB
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
660ohm
Coil Voltage
24VDC
Product Range
HF105F-1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
