Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF105F-4/240A-1HSTF(136)Copy
Manufacturer Standard Lead Time36 weeks
Order Code4733347
Product RangeHF105F-4 Series
Your Part Number
569 In Stock
Need more?
569 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$114.870 |
| 10+ | NT$109.230 |
| 25+ | NT$103.950 |
| 50+ | NT$98.280 |
| 100+ | NT$94.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$114.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF105F-4/240A-1HSTF(136)Copy
Manufacturer Standard Lead Time36 weeks
Order Code4733347
Product RangeHF105F-4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeHF105F-4 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance13.49kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Flange
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
13.49kohm
Coil Voltage
240VAC
Product Range
HF105F-4 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0345
