Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-1ZS3AFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4733380
Product RangeHF115F-A Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$200.980 |
| 5+ | NT$191.220 |
| 10+ | NT$182.220 |
| 20+ | NT$175.050 |
| 50+ | NT$168.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$200.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-1ZS3AFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4733380
Product RangeHF115F-A Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product RangeHF115F-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance32.5kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F-A/230-1ZS3AF is a miniature high power electromagnetic relay designed for 230V AC coil operation. It is part of the HF115F-A series, which is known for its compact size, high switching capacity, and reinforced insulation, making it ideal for use in household appliances, industrial automation, and control systems. Featuring a 230V AC and a SPDT (1 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 230V AC
- Contact Arrangement: SPDT (1 Form C)
- Contact Rating: 16 A at 250 VAC (resistive load)
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
HF115F-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01488
