Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-2ZS4AFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4733381
Product RangeHF115F-A Series
Your Part Number
1,170 In Stock
Need more?
1,170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$263.030 |
| 5+ | NT$250.260 |
| 10+ | NT$238.480 |
| 20+ | NT$229.100 |
| 50+ | NT$220.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$263.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-2ZS4AFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4733381
Product RangeHF115F-A Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeHF115F-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance32.5kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F-A/230-2ZS4AF is a miniature high power relay designed for 230V AC coil operation. It belongs to the HF115F-A series, which is known for its compact size, high switching capacity, and reinforced insulation, making it suitable for demanding applications in household appliances, industrial automation, and control systems. Featuring a 230V AC and a DPDT (2 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 230V AC
- Contact Arrangement: DPDT (2 Form C)
- Contact Rating: 8 A at 250 VAC (resistive load)
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +70°C
- Dielectric Strength: 5kV (between coil and contacts)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
HF115F-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01473
