Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF116F-1/220AP-2HTWCopy
Manufacturer Standard Lead Time24 weeks
Order Code4919849
Product RangeHF116F-1 Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$630.820 |
| 5+ | NT$575.320 |
| 10+ | NT$525.070 |
| 20+ | NT$475.390 |
| 50+ | NT$421.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$630.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF116F-1/220AP-2HTWCopy
Manufacturer Standard Lead Time24 weeks
Order Code4919849
Product RangeHF116F-1 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage220VAC
Contact Current25A
Product RangeHF116F-1 Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance20.8kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
PCB
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
20.8kohm
Coil Voltage
220VAC
Product Range
HF116F-1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
