Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD2/012-M-DCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4733538 |
| Product Range | HFD2 Series |
| Your Part Number | |
| Technical Datasheet |
7,233 In Stock
Need more?
7,233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.040 |
| 10+ | NT$52.450 |
| 25+ | NT$50.120 |
| 50+ | NT$47.740 |
| 100+ | NT$45.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD2/012-M-DCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4733538 |
| Product Range | HFD2 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 3A |
| Product Range | HFD2 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Gold Plated Silver |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 220V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFD2 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Gold Plated Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00589 |
