Print Page
HFD2/012-S-L2-D
Signal Relay, Sensitive, 12 VDC, DPDT, 3 A, HFD2 Series, Through Hole, Latching Dual Coil
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD2/012-S-L2-DCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4733540 |
| Product Range | HFD2 Series |
| Your Part Number | |
| Technical Datasheet |
1,917 In Stock
Need more?
1,917 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$67.890 |
| 10+ | NT$62.420 |
| 25+ | NT$59.650 |
| 50+ | NT$56.820 |
| 100+ | NT$54.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$67.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD2/012-S-L2-DCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4733540 |
| Product Range | HFD2 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 3A |
| Product Range | HFD2 Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Gold Plated Silver |
| Coil Resistance | 960ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 220V |
| Coil Resistance | 960ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFD2 Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 250V |
| Contact Material | Gold Plated Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00611 |
