Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD23/024-1ZSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4733546 |
| Product Range | HFD23 Series |
| Your Part Number | |
| Technical Datasheet |
19,137 In Stock
Need more?
19,137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$71.030 |
| 10+ | NT$63.840 |
| 25+ | NT$60.430 |
| 50+ | NT$58.280 |
| 100+ | NT$55.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$71.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD23/024-1ZSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4733546 |
| Product Range | HFD23 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | HFD23 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 60V |
| Contact Material | Silver Nickel |
| Coil Resistance | 3.84kohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HFD23/024-1ZS is a subminiature signal relay designed for PCB mounting, featuring a 24V DC coil and a single changeover (SPDT, 1 Form C) contact arrangement. It offers a maximum switching capability of up to 2A, with high sensitivity requiring only 150mW coil power. The relay is available in a plastic sealed type for enhanced protection and is suitable for signal switching applications in telecommunications, instrumentation, and other electronic devices where compact size and reliable performance are essential
- Coil Voltage: 24V DC
- Contact Arrangement: 1 Form C (SPDT, single changeover)
- Contact Rating: Up to 2A at 125V AC or 60V DC
- Contact Material: AgNi (Silver Nickel)
- Ambient Temperature Range: -40°C to +85°C
- Dielectric Strength: 1,000V (between open contacts), 4,000V (between coil and contacts)
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 60V |
| Coil Resistance | 3.84kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | HFD23 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00308 |
