
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD27/012-SCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4733552 |
| Product Range | HFD27 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$62.070 |
| 10+ | NT$55.790 |
| 25+ | NT$52.810 |
| 50+ | NT$50.930 |
| 100+ | NT$48.580 |
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD27/012-SCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4733552 |
| Product Range | HFD27 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | HFD27 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 120V |
| Contact Material | Silver Nickel |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HFD27/012-S is a subminiature DIP signal relay designed for PCB mounting. It features a 12V DC coil and a 2 Form C (DPDT) contact configuration, allowing for versatile switching in compact electronic circuits. This relay offers a high switching capacity of up to 125VA for AC loads or 60W for DC loads, and utilizes bifurcated contacts for reliable low-level signal switching. The HFD27/012-S is epoxy sealed, making it suitable for automatic wave soldering and cleaning processes. It is commonly used in telecommunications, instrumentation, and other applications where compact size, high reliability, and signal integrity are essential.
- 2 Form C Configuration
- Matching 16 pin IC socket
- Bifurcated contacts
- Epoxy sealed for automatic-wave soldering and cleaning
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 120V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFD27 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00657 |
