
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD27/024-SCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4733555 |
| Product Range | HFD27 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$72.010 |
| 10+ | NT$64.710 |
| 25+ | NT$61.260 |
| 50+ | NT$59.080 |
| 100+ | NT$56.350 |
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD27/024-SCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4733555 |
| Product Range | HFD27 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | HFD27 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 120V |
| Contact Material | Silver Nickel |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HFD27/024-S is a subminiature DIP signal relay designed for PCB mounting. It features a 24V DC coil and a 2 Form C (DPDT) contact configuration, providing flexible switching options in compact electronic circuits. This relay is capable of switching up to 2A at 30VDC or 1A at 125VAC, with a maximum switched voltage of 120V DC or 240V AC. It uses bifurcated contacts for reliable low-level signal switching and is epoxy sealed, making it suitable for automatic wave soldering and cleaning processes. The HFD27/024-S is commonly used in telecommunications, instrumentation, and other applications where compact size, high reliability, and signal integrity are essential.
- 2 Form C Configuration
- Matching 16 pin IC socket
- Bifurcated contacts
- Epoxy sealed for automatic-wave soldering and cleaning
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 120V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFD27 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00653 |
