Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD5/12Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4919900 |
| Product Range | HFD5 Series |
| Your Part Number | |
| Technical Datasheet |
1,250 In Stock
Need more?
1,250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.630 |
| 10+ | NT$63.400 |
| 25+ | NT$60.130 |
| 50+ | NT$57.290 |
| 100+ | NT$54.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFD5/12Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4919900 |
| Product Range | HFD5 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | HFD5 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HFD5 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
