Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV6-G/12-HTCopy
Order Code4919923
Product RangeHFV6-G Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$69.890 |
| 10+ | NT$66.580 |
| 25+ | NT$62.370 |
| 50+ | NT$61.130 |
| 100+ | NT$59.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV6-G/12-HTCopy
Order Code4919923
Product RangeHFV6-G Series
Technical Datasheet
Coil Voltage12VDC
Contact Current150A
Contact ConfigurationSPST
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV6-G Series
Contact Voltage DC Nom-
Coil Resistance124ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
150A
Relay Mounting
Socket Mount
Product Range
HFV6-G Series
Coil Resistance
124ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
