Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1102124-2
Order Code132007
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1102124-2
Order Code132007
Technical Datasheet
Accessory TypeHousing
For Use WithHTS Heavy Duty Connectors
Connector Shell Size2
Cable Exit Angle90°
Product Range-
Product Overview
The 1-1102124-2 is a grey Connector Housing made of aluminium. This surface mount side entry housing is suitable for HTS heavy duty connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
2
Product Range
-
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14