Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1103204-3
Order Code132184
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1103204-3
Order Code132184
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts42Contacts
No. of Rows6Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size4
Contact MaterialCopper
Contact PlatingGold over Silver Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
6Rows
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Connector Mounting
Panel Mount
No. of Contacts
42Contacts
Contact Gender
Pin
Connector Shell Size
4
Contact Plating
Gold over Silver Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05