Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2811.
Order Code1691144
Product RangeInsulgrip Series
Your Part Number
Technical Datasheet
371 In Stock
Need more?
371 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,045.490 |
| 5+ | NT$2,754.240 |
| 10+ | NT$2,529.360 |
| 25+ | NT$2,343.800 |
| 50+ | NT$2,211.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,045.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2811.
Order Code1691144
Product RangeInsulgrip Series
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product RangeInsulgrip Series
SVHCLead
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
208V
SVHC
Lead
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Insulgrip Series
Technical Docs (2)
Alternatives for HBL2811.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16783