Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8451C
Order Code1428189
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$5,488.310 |
| 5+ | NT$4,035.090 |
| 10+ | NT$3,953.940 |
| 25+ | NT$3,872.790 |
| 50+ | NT$3,795.340 |
| 100+ | NT$3,717.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,488.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8451C
Order Code1428189
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390096