Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0509NBK
Order Code4338144
Product RangeSwivelLok Series
Your Part Number
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$505.750 |
| 10+ | NT$449.140 |
| 25+ | NT$402.900 |
| 100+ | NT$372.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$505.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0509NBK
Order Code4338144
Product RangeSwivelLok Series
Technical Datasheet
Conduit ConfigurationMulti Position
Trade Size1/2"
Conduit MaterialNylon (Polyamide)
Conduit ColourBlack
External Length83.1mm
IP / NEMA RatingNEMA 4X, NEMA 12, NEMA 13
Product RangeSwivelLok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Conduit Configuration
Multi Position
Conduit Material
Nylon (Polyamide)
External Length
83.1mm
Product Range
SwivelLok Series
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288