Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300ILTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code4126263
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,853.720 |
| 5+ | NT$1,777.290 |
| 10+ | NT$1,733.130 |
| 25+ | NT$1,690.230 |
| 50+ | NT$1,639.890 |
| 100+ | NT$1,602.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,853.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300ILTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code4126263
Technical Datasheet
Connector TypeNEMA 5-20R
Connector TypeNEMA 5-20R
Current Rating20A
Connector ColourIvory
Voltage Rating VAC125V
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
NEMA 5-20R
Current Rating
20A
Voltage Rating VAC
125V
Connector Type
NEMA 5-20R
Connector Colour
Ivory
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
