Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_TNC-50-4-77/133_NECopy
Manufacturer Standard Lead Time12 weeks
Order Code4132425
Your Part Number
20 In Stock
80 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,374.490 |
| 5+ | NT$1,248.630 |
| 10+ | NT$1,165.950 |
| 25+ | NT$1,091.970 |
| 50+ | NT$1,052.960 |
| 100+ | NT$1,023.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,374.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_TNC-50-4-77/133_NECopy
Manufacturer Standard Lead Time12 weeks
Order Code4132425
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeSpuma 240, Spuma 240 FR 01
Contact MaterialBronze
Contact PlatingSUCOPRO Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Spuma 240, Spuma 240 FR 01
Contact Plating
SUCOPRO Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0259
