Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 33_MMBX-SMA-50-1/111_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3489354 |
| Also Known As | 23004937 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,229.460 |
| 5+ | NT$5,762.510 |
| 10+ | NT$5,295.560 |
| 25+ | NT$5,253.980 |
| 50+ | NT$5,212.390 |
| 100+ | NT$5,170.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,229.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 33_MMBX-SMA-50-1/111_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3489354 |
| Also Known As | 23004937 |
| Technical Datasheet | |
| Convert From Coax Type | MMBX |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
Technical Specifications
| Convert From Coax Type | MMBX |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
