Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 5930_N-50-025/13-_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4153766 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,673.700 |
| 5+ | NT$15,270.700 |
| 10+ | NT$14,867.690 |
| 25+ | NT$14,651.620 |
| 50+ | NT$14,358.590 |
| 100+ | NT$14,065.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,673.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 5930_N-50-025/13-_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4153766 |
| Technical Datasheet | |
| RF Attenuator Interface Type | N Jack to N Plug |
| Attenuation | 30dB |
| Frequency Range | DC to 6GHz |
| Input Power | 25W |
| Impedance | 50ohm |
| Attenuator Body Material | Brass |
| Operating Temperature Range | -55°C to +125°C |
| Product Range | - |
Technical Specifications
| RF Attenuator Interface Type | N Jack to N Plug |
|---|---|
| Frequency Range | DC to 6GHz |
| Impedance | 50ohm |
| Operating Temperature Range | -55°C to +125°C |
| Attenuation | 30dB |
|---|---|
| Input Power | 25W |
| Attenuator Body Material | Brass |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0051 |
