Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 65010_N-50-3/133_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4373797 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,451.530 |
| 5+ | NT$9,334.600 |
| 10+ | NT$8,217.660 |
| 25+ | NT$7,703.850 |
| 50+ | NT$7,549.780 |
| 100+ | NT$7,395.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,451.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 65010_N-50-3/133_NECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4373797 |
| Technical Datasheet | |
| RF / Coaxial Termination Type | Coaxial Termination |
| Operating Frequency Min | 0GHz |
| Frequency Max | 18GHz |
| Operating Frequency Max | 18GHz |
| Connector Type | N Type |
| Connector Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| RF / Coaxial Termination Type | Coaxial Termination |
|---|---|
| Frequency Max | 18GHz |
| Connector Type | N Type |
| Impedance | 50ohm |
| SVHC | No SVHC (10-Jun-2022) |
| Operating Frequency Min | 0GHz |
|---|---|
| Operating Frequency Max | 18GHz |
| Connector Gender | Plug |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
