Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No90"MMCX-S50-0-55/119"OECopy
Order Code1298936
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No90"MMCX-S50-0-55/119"OECopy
Order Code1298936
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (10-Jun-2022)
Alternatives for 90"MMCX-S50-0-55/119"OE
7 Products Found
Product Overview
The 90MMCX-S50-0-55/119OE is a PCB MMCX Coaxial Connector with LCP body and gold plated bronze center contact. This RF/coaxial straight PCB jack features solder termination.
- -40 to 90°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
6GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
