Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoD-GNSSOF1-1T-L12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849454
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55,864.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55,864.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoD-GNSSOF1-1T-L12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849454
Technical Datasheet
RFoF Primary FunctionGNSS Transmitter
Frequency / Band1.545GHz to 1.61GHz, 1.164GHz to 1.254GHz
RF Ports1 RF IN
Optical Ports1 FO OUT
RFoF Mounting TypeDIN Rail
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RFoF Primary Function
GNSS Transmitter
RF Ports
1 RF IN
RFoF Mounting Type
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Frequency / Band
1.545GHz to 1.61GHz, 1.164GHz to 1.254GHz
Optical Ports
1 FO OUT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.809
