Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"178Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751968
Product RangeEnviroflex Series
Your Part Number
126 In Stock
Need more?
126 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3.880 |
| 10+ | NT$3.810 |
| 25+ | NT$3.730 |
| 50+ | NT$3.650 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"178Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751968
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 178, RG178
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.84mm
Impedance50ohm
Jacket ColourBlue
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeEnviroflex Series
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Coaxial Cable Type
Enviroflex 178, RG178
Reel Length (Imperial)
328ft
External Diameter
1.84mm
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
Enviroflex Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
