Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11SK/305MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4917754
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,211.870 |
| 5+ | NT$4,953.390 |
| 10+ | NT$4,694.910 |
| 25+ | NT$4,529.420 |
| 50+ | NT$4,399.780 |
| 100+ | NT$4,311.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,211.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11SK/305MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4917754
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeMULTIFLEX 86 HE
Connector Type AMMPX Plug
Connector Type BSK Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
MULTIFLEX 86 HE
Connector Type B
SK Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
305mm
Connector Type A
MMPX Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
