Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF526E/11PC35/11PC35/24INCopy
Manufacturer Standard Lead Time18 weeks
Order Code4326087
Product RangeSUCOFLEX 500 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,774.790 |
| 5+ | NT$15,563.560 |
| 10+ | NT$15,352.330 |
| 25+ | NT$15,141.090 |
| 50+ | NT$14,929.860 |
| 100+ | NT$14,718.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,774.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF526E/11PC35/11PC35/24INCopy
Manufacturer Standard Lead Time18 weeks
Order Code4326087
Product RangeSUCOFLEX 500 Series
Technical Datasheet
Connector to ConnectorPC3.5 Plug to PC3.5 Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Connector Type APC3.5 Plug
Connector Type BPC3.5 Plug
Impedance50ohm
Jacket Colour-
Product RangeSUCOFLEX 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
PC3.5 Plug to PC3.5 Plug
Cable Length - Metric
610mm
Connector Type B
PC3.5 Plug
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Cable Length - Imperial
24"
Connector Type A
PC3.5 Plug
Impedance
50ohm
Product Range
SUCOFLEX 500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
