Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF540S/11SK/11SK/24INCopy
Manufacturer Standard Lead Time18 weeks
Order Code4326083
Product RangeSUCOFLEX 500 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52,639.260 |
| 5+ | NT$46,059.350 |
| 10+ | NT$38,163.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52,639.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF540S/11SK/11SK/24INCopy
Manufacturer Standard Lead Time18 weeks
Order Code4326083
Product RangeSUCOFLEX 500 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Connector Type ASK Plug
Connector Type BSK Plug
Impedance50ohm
Jacket Colour-
Product RangeSUCOFLEX 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
SK Plug
Impedance
50ohm
Product Range
SUCOFLEX 500 Series
Cable Length - Metric
610mm
Connector Type B
SK Plug
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
