Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILDAT 120 OHM 2X2X0.5 XM S MVBCopy
Manufacturer Standard Lead Time4 weeks
Order Code5107145
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$908.050 |
| 5+ | NT$830.730 |
| 10+ | NT$809.960 |
| 25+ | NT$757.370 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$908.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILDAT 120 OHM 2X2X0.5 XM S MVBCopy
Manufacturer Standard Lead Time4 weeks
Order Code5107145
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket Material-
External Diameter11.4mm
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Colour
-
Conductor Material
Tinned Copper
External Diameter
11.4mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
-
Voltage Rating
300VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
